
ERJ-U0XF4991Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF4991YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF4991YCT-ND - Cut Tape (CT) 10-ERJ-U0XF4991YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF4991Y |
Description | RES 4.99K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF4991Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.25400 | $2.54 |
| 25 | $0.20680 | $5.17 |
| 50 | $0.17980 | $8.99 |
| 100 | $0.15850 | $15.85 |
| 250 | $0.13680 | $34.20 |
| 500 | $0.12438 | $62.19 |
| 1,000 | $0.11448 | $114.48 |
| 5,000 | $0.09867 | $493.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.09219 | $1,843.80 |
| 40,000 | $0.08920 | $3,568.00 |
| 60,000 | $0.08775 | $5,265.00 |
| 100,000 | $0.08617 | $8,617.00 |
| 140,000 | $0.08527 | $11,937.80 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

