47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J473V

DigiKey Part Number
10-ERJ-U06J473VTR-ND - Tape & Reel (TR)
10-ERJ-U06J473VCT-ND - Cut Tape (CT)
10-ERJ-U06J473VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J473V
Description
RES 47K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J473V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,970
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.10200$1.02
25$0.07840$1.96
50$0.06580$3.29
100$0.05570$5.57
250$0.04556$11.39
500$0.03972$19.86
1,000$0.03513$35.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02678$133.90
10,000$0.02474$247.40
15,000$0.02374$356.10
25,000$0.02266$566.50
35,000$0.02205$771.75
50,000$0.02146$1,073.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100