
ERJ-U06J124V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J124VTR-ND - Tape & Reel (TR) 10-ERJ-U06J124VCT-ND - Cut Tape (CT) 10-ERJ-U06J124VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J124V |
Description | RES 120K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J124V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.07840 | $1.96 |
| 50 | $0.06580 | $3.29 |
| 100 | $0.05570 | $5.57 |
| 250 | $0.04556 | $11.39 |
| 500 | $0.03972 | $19.86 |
| 1,000 | $0.03513 | $35.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02678 | $133.90 |
| 10,000 | $0.02474 | $247.40 |
| 15,000 | $0.02374 | $356.10 |
| 25,000 | $0.02266 | $566.50 |
| 35,000 | $0.02205 | $771.75 |
| 50,000 | $0.02146 | $1,073.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

