
EXB-S8V510J | |
|---|---|
DigiKey Part Number | 10-EXB-S8V510JTR-ND - Tape & Reel (TR) 10-EXB-S8V510JCT-ND - Cut Tape (CT) 10-EXB-S8V510JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-S8V510J |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 51 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2009, Concave, Long Side Terminals | |
Supplier Device Package | 2009 | |
Size / Dimension | 0.200" L x 0.087" W (5.08mm x 2.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.59700 | $5.97 |
| 25 | $0.50760 | $12.69 |
| 50 | $0.45140 | $22.57 |
| 100 | $0.40360 | $40.36 |
| 250 | $0.35148 | $87.87 |
| 500 | $0.31878 | $159.39 |
| 1,000 | $0.29100 | $291.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.26578 | $664.45 |
| 5,000 | $0.24637 | $1,231.85 |
| 7,500 | $0.23639 | $1,772.92 |
| 12,500 | $0.22511 | $2,813.88 |
| 17,500 | $0.21839 | $3,821.82 |
| 25,000 | $0.21182 | $5,295.50 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

