
ERJ-U06F2151V | |
---|---|
DigiKey Part Number | 10-ERJ-U06F2151VTR-ND - Tape & Reel (TR) 10-ERJ-U06F2151VCT-ND - Cut Tape (CT) 10-ERJ-U06F2151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F2151V |
Description | RES 2.15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F2151V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.11800 | $1.18 |
25 | $0.09160 | $2.29 |
50 | $0.07720 | $3.86 |
100 | $0.06560 | $6.56 |
250 | $0.05420 | $13.55 |
500 | $0.04764 | $23.82 |
1,000 | $0.04240 | $42.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03503 | $175.15 |
10,000 | $0.03022 | $302.20 |
15,000 | $0.02923 | $438.45 |
25,000 | $0.02822 | $705.50 |
35,000 | $0.02730 | $955.50 |
50,000 | $0.02638 | $1,319.00 |
60,000 | $0.02633 | $1,579.80 |
120,000 | $0.02616 | $3,139.20 |
125,000 | $0.02615 | $3,268.75 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.26400 |