
ERJ-U08J393V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J393VTR-ND - Tape & Reel (TR) 10-ERJ-U08J393VCT-ND - Cut Tape (CT) 10-ERJ-U08J393VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J393V |
Description | RES 39K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J393V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.10800 | $2.70 |
| 50 | $0.09120 | $4.56 |
| 100 | $0.07810 | $7.81 |
| 250 | $0.06504 | $16.26 |
| 500 | $0.05754 | $28.77 |
| 1,000 | $0.05157 | $51.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04046 | $202.30 |
| 10,000 | $0.03779 | $377.90 |
| 15,000 | $0.03649 | $547.35 |
| 25,000 | $0.03508 | $877.00 |
| 35,000 | $0.03428 | $1,199.80 |
| 50,000 | $0.03352 | $1,676.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

