
ERJ-U02F4750X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F4750XTR-ND - Tape & Reel (TR) 10-ERJ-U02F4750XCT-ND - Cut Tape (CT) 10-ERJ-U02F4750XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F4750X |
Description | RES 475 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F4750X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09700 | $0.97 |
| 25 | $0.07520 | $1.88 |
| 50 | $0.06260 | $3.13 |
| 100 | $0.05300 | $5.30 |
| 250 | $0.04324 | $10.81 |
| 500 | $0.03766 | $18.83 |
| 1,000 | $0.03326 | $33.26 |
| 5,000 | $0.02623 | $131.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02327 | $232.70 |
| 20,000 | $0.02171 | $434.20 |
| 30,000 | $0.02095 | $628.50 |
| 50,000 | $0.02013 | $1,006.50 |
| 70,000 | $0.01966 | $1,376.20 |
| 100,000 | $0.01921 | $1,921.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

