
ERJ-U03J180V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J180VTR-ND - Tape & Reel (TR) 10-ERJ-U03J180VCT-ND - Cut Tape (CT) 10-ERJ-U03J180VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J180V |
Description | RES 18 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J180V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.06960 | $1.74 |
| 50 | $0.05820 | $2.91 |
| 100 | $0.04890 | $4.89 |
| 250 | $0.03980 | $9.95 |
| 500 | $0.03452 | $17.26 |
| 1,000 | $0.03039 | $30.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02290 | $114.50 |
| 10,000 | $0.02106 | $210.60 |
| 15,000 | $0.02016 | $302.40 |
| 25,000 | $0.01919 | $479.75 |
| 35,000 | $0.01864 | $652.40 |
| 50,000 | $0.01811 | $905.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

