
ERJ-U03F9R10V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F9R10VTR-ND - Tape & Reel (TR) 10-ERJ-U03F9R10VCT-ND - Cut Tape (CT) 10-ERJ-U03F9R10VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F9R10V |
Description | RES 9.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F9R10V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09700 | $0.97 |
| 25 | $0.07560 | $1.89 |
| 50 | $0.06360 | $3.18 |
| 100 | $0.05380 | $5.38 |
| 250 | $0.04400 | $11.00 |
| 500 | $0.03842 | $19.21 |
| 1,000 | $0.03403 | $34.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03155 | $157.75 |
| 10,000 | $0.02626 | $262.60 |
| 15,000 | $0.02445 | $366.75 |
| 25,000 | $0.02036 | $509.00 |
| 35,000 | $0.02028 | $709.80 |
| 50,000 | $0.02020 | $1,010.00 |
| 60,000 | $0.02016 | $1,209.60 |
| 120,000 | $0.02003 | $2,403.60 |
| 125,000 | $0.02002 | $2,502.50 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

