2.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F2204V

DigiKey Part Number
10-ERJ-U03F2204VTR-ND - Tape & Reel (TR)
10-ERJ-U03F2204VCT-ND - Cut Tape (CT)
10-ERJ-U03F2204VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F2204V
Description
RES 2.2M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,778
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11500$1.15
25$0.09040$2.26
50$0.07600$3.80
100$0.06450$6.45
250$0.05324$13.31
500$0.04670$23.35
1,000$0.04154$41.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03208$160.40
10,000$0.02978$297.80
15,000$0.02867$430.05
25,000$0.02745$686.25
35,000$0.02676$936.60
50,000$0.02610$1,305.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400