316 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F3163X

DigiKey Part Number
10-ERJ-U02F3163XTR-ND - Tape & Reel (TR)
10-ERJ-U02F3163XCT-ND - Cut Tape (CT)
10-ERJ-U02F3163XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F3163X
Description
RES 316K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
316 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F3163X Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 23,648
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.09700$0.97
25$0.07520$1.88
50$0.06260$3.13
100$0.05300$5.30
250$0.04324$10.81
500$0.03766$18.83
1,000$0.03326$33.26
5,000$0.02623$131.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02327$232.70
20,000$0.02171$434.20
30,000$0.02095$628.50
50,000$0.02013$1,006.50
70,000$0.01966$1,376.20
100,000$0.01921$1,921.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100