
ERJ-U01J151C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J151CTR-ND - Tape & Reel (TR) 10-ERJ-U01J151CCT-ND - Cut Tape (CT) 10-ERJ-U01J151CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J151C |
Description | RES 150 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J151C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05887 | $883.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.14840 | $3.71 |
| 50 | $0.12700 | $6.35 |
| 100 | $0.11050 | $11.05 |
| 250 | $0.09376 | $23.44 |
| 500 | $0.08406 | $42.03 |
| 1,000 | $0.07641 | $76.41 |
| 5,000 | $0.06417 | $320.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18000 | $1.80 |
| 50 | $0.12140 | $6.07 |
| 100 | $0.10430 | $10.43 |
| 500 | $0.07618 | $38.09 |
| 1,000 | $0.06776 | $67.76 |
| 5,000 | $0.05382 | $269.10 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

