110 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J111C

DigiKey Part Number
10-ERJ-U01J111CTR-ND - Tape & Reel (TR)
10-ERJ-U01J111CCT-ND - Cut Tape (CT)
10-ERJ-U01J111CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J111C
Description
RES 110 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J111C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.16400$1.64
25$0.13040$3.26
50$0.11140$5.57
100$0.09630$9.63
250$0.08124$20.31
500$0.07254$36.27
1,000$0.06564$65.64
5,000$0.05466$273.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05089$763.35
30,000$0.04862$1,458.60
45,000$0.04751$2,137.95
75,000$0.04631$3,473.25
105,000$0.04562$4,790.10
150,000$0.04497$6,745.50
180,000$0.04467$8,040.60
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200