69.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F6982C

DigiKey Part Number
10-ERJ-U01F6982CTR-ND - Tape & Reel (TR)
10-ERJ-U01F6982CCT-ND - Cut Tape (CT)
10-ERJ-U01F6982CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F6982C
Description
RES 69.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F6982C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,150
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.19300$1.93
25$0.15520$3.88
50$0.13380$6.69
100$0.11650$11.65
250$0.09912$24.78
500$0.08916$44.58
1,000$0.08125$81.25
5,000$0.06859$342.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05913$886.95
30,000$0.05871$1,761.30
45,000$0.05849$2,632.05
75,000$0.05824$4,368.00
105,000$0.05809$6,099.45
150,000$0.05754$8,631.00
180,000$0.05719$10,294.20
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700