3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J3R3U

DigiKey Part Number
10-ERJ-T14J3R3UTR-ND - Tape & Reel (TR)
10-ERJ-T14J3R3UCT-ND - Cut Tape (CT)
10-ERJ-T14J3R3UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T14J3R3U
Description
RES SMD 3.3 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J3R3U Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4,282
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.19600$1.96
25$0.15760$3.94
50$0.13560$6.78
100$0.11800$11.80
250$0.10020$25.05
500$0.08994$44.97
1,000$0.08183$81.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06626$331.30
10,000$0.06262$626.20
15,000$0.06085$912.75
25,000$0.05893$1,473.25
35,000$0.05783$2,024.05
50,000$0.05679$2,839.50
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800