10 kOhms ±0.5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08D1002V

DigiKey Part Number
10-ERJ-P08D1002VTR-ND - Tape & Reel (TR)
10-ERJ-P08D1002VCT-ND - Cut Tape (CT)
10-ERJ-P08D1002VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08D1002V
Description
RES SMD 10 KOHM 0.5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08D1002V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,588
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.18500$1.85
25$0.14840$3.71
50$0.12740$6.37
100$0.11060$11.06
250$0.09392$23.48
500$0.08432$42.16
1,000$0.07669$76.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06794$339.70
10,000$0.06286$628.60
15,000$0.06041$906.15
25,000$0.05850$1,462.50
35,000$0.05740$2,009.00
50,000$0.05636$2,818.00
60,000$0.05588$3,352.80
120,000$0.05564$6,676.80
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500