
ERJ-UP6F4990V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F4990VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F4990VCT-ND - Cut Tape (CT) 10-ERJ-UP6F4990VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F4990V |
Description | RES 499 OHMS 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.14800 | $1.48 |
| 25 | $0.11640 | $2.91 |
| 50 | $0.09900 | $4.95 |
| 100 | $0.08520 | $8.52 |
| 250 | $0.07148 | $17.87 |
| 500 | $0.06354 | $31.77 |
| 1,000 | $0.05726 | $57.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04816 | $240.80 |
| 10,000 | $0.04519 | $451.90 |
| 15,000 | $0.04373 | $655.95 |
| 25,000 | $0.04216 | $1,054.00 |
| 35,000 | $0.04126 | $1,444.10 |
| 50,000 | $0.04041 | $2,020.50 |
| 60,000 | $0.04001 | $2,400.60 |
| 120,000 | $0.03985 | $4,782.00 |
| 125,000 | $0.03863 | $4,828.75 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

