
ERJ-P06F5621V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F5621VTR-ND - Tape & Reel (TR) 10-ERJ-P06F5621VCT-ND - Cut Tape (CT) 10-ERJ-P06F5621VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F5621V |
Description | RES SMD 5.62 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F5621V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12400 | $1.24 |
| 25 | $0.09800 | $2.45 |
| 50 | $0.08280 | $4.14 |
| 100 | $0.07070 | $7.07 |
| 250 | $0.05876 | $14.69 |
| 500 | $0.05192 | $25.96 |
| 1,000 | $0.04646 | $46.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03850 | $192.50 |
| 10,000 | $0.03592 | $359.20 |
| 15,000 | $0.03466 | $519.90 |
| 25,000 | $0.03330 | $832.50 |
| 35,000 | $0.03252 | $1,138.20 |
| 50,000 | $0.03178 | $1,589.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

