
ERJ-S02F1001X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F1001XTR-ND - Tape & Reel (TR) 10-ERJ-S02F1001XCT-ND - Cut Tape (CT) 10-ERJ-S02F1001XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F1001X |
Description | RES 1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F1001X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.18000 | $4.50 |
| 50 | $0.15600 | $7.80 |
| 100 | $0.13680 | $13.68 |
| 250 | $0.11724 | $29.31 |
| 500 | $0.10606 | $53.03 |
| 1,000 | $0.09719 | $97.19 |
| 5,000 | $0.08341 | $417.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08038 | $803.80 |
| 20,000 | $0.07122 | $1,424.40 |
| 30,000 | $0.07094 | $2,128.20 |
| 50,000 | $0.07062 | $3,531.00 |
| 70,000 | $0.07043 | $4,930.10 |
| 100,000 | $0.07024 | $7,024.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

