
ERJ-PB6D6202V | |
|---|---|
DigiKey Part Number | P21224TR-ND - Tape & Reel (TR) P21224CT-ND - Cut Tape (CT) P21224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D6202V |
Description | RES SMD 62K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D6202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.16100 | $1.61 |
| 25 | $0.13480 | $3.37 |
| 50 | $0.11880 | $5.94 |
| 100 | $0.10500 | $10.50 |
| 250 | $0.08992 | $22.48 |
| 500 | $0.08048 | $40.24 |
| 1,000 | $0.07248 | $72.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05819 | $290.95 |
| 10,000 | $0.05351 | $535.10 |
| 15,000 | $0.05111 | $766.65 |
| 25,000 | $0.04839 | $1,209.75 |
| 35,000 | $0.04677 | $1,636.95 |
| 50,000 | $0.04519 | $2,259.50 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

