
ERJ-PB6B5101V | |
|---|---|
DigiKey Part Number | P20674TR-ND - Tape & Reel (TR) P20674CT-ND - Cut Tape (CT) P20674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B5101V |
Description | RES SMD 5.1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B5101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.16600 | $4.15 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12980 | $12.98 |
| 250 | $0.11148 | $27.87 |
| 500 | $0.10000 | $50.00 |
| 1,000 | $0.09025 | $90.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07432 | $371.60 |
| 10,000 | $0.06852 | $685.20 |
| 15,000 | $0.06554 | $983.10 |
| 25,000 | $0.06217 | $1,554.25 |
| 35,000 | $0.06016 | $2,105.60 |
| 50,000 | $0.05820 | $2,910.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

