340 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B3403V

DigiKey Part Number
P20881TR-ND - Tape & Reel (TR)
P20881CT-ND - Cut Tape (CT)
P20881DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B3403V
Description
RES SMD 340K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
340 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B3403V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.19800$1.98
25$0.16600$4.15
50$0.14640$7.32
100$0.12980$12.98
250$0.11148$27.87
500$0.10000$50.00
1,000$0.09025$90.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07432$371.60
10,000$0.06852$685.20
15,000$0.06554$983.10
25,000$0.06217$1,554.25
35,000$0.06016$2,105.60
50,000$0.05820$2,910.00
60,000$0.05726$3,435.60
120,000$0.05402$6,482.40
125,000$0.05385$6,731.25
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100