
ERJ-PB3D3160V | |
|---|---|
DigiKey Part Number | P20224TR-ND - Tape & Reel (TR) P20224CT-ND - Cut Tape (CT) P20224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D3160V |
Description | RES SMD 316 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D3160V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.08060 | $4.03 |
| 100 | $0.07120 | $7.12 |
| 250 | $0.06072 | $15.18 |
| 500 | $0.05416 | $27.08 |
| 1,000 | $0.04860 | $48.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03945 | $197.25 |
| 10,000 | $0.03614 | $361.40 |
| 15,000 | $0.03444 | $516.60 |
| 25,000 | $0.03251 | $812.75 |
| 35,000 | $0.03136 | $1,097.60 |
| 50,000 | $0.03024 | $1,512.00 |
| 60,000 | $0.02970 | $1,782.00 |
| 120,000 | $0.02786 | $3,343.20 |
| 125,000 | $0.02776 | $3,470.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

