15 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D1502V

DigiKey Part Number
P20415TR-ND - Tape & Reel (TR)
P20415CT-ND - Cut Tape (CT)
P20415DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D1502V
Description
RES SMD 15K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D1502V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10900$1.09
25$0.09160$2.29
50$0.08060$4.03
100$0.07120$7.12
250$0.06072$15.18
500$0.05416$27.08
1,000$0.04860$48.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03945$197.25
10,000$0.03614$361.40
15,000$0.03444$516.60
25,000$0.03251$812.75
35,000$0.03136$1,097.60
50,000$0.03024$1,512.00
60,000$0.02970$1,782.00
120,000$0.02786$3,343.20
125,000$0.02776$3,470.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800