5.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD512X

DigiKey Part Number
10-ERJ-2RHD512XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD512XCT-ND - Cut Tape (CT)
10-ERJ-2RHD512XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD512X
Description
RES SMD 5.1KOHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
5.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02401$240.10
20,000$0.02241$448.20
Manufacturers Standard Package
Unit Price without GST:$0.02401
Unit Price with GST:$0.02641