2.4 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F2401V

DigiKey Part Number
10-ERJ-P08F2401VTR-ND - Tape & Reel (TR)
10-ERJ-P08F2401VCT-ND - Cut Tape (CT)
10-ERJ-P08F2401VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F2401V
Description
RES SMD 2.4 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F2401V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,280
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.15400$1.54
25$0.12160$3.04
50$0.10360$5.18
100$0.08950$8.95
250$0.07512$18.78
500$0.06692$33.46
1,000$0.06042$60.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05102$255.10
10,000$0.04704$470.40
15,000$0.04604$690.60
25,000$0.04480$1,120.00
35,000$0.04386$1,535.10
50,000$0.04298$2,149.00
60,000$0.04257$2,554.20
120,000$0.04129$4,954.80
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.33000