
ERJ-P06J205V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06J205VTR-ND - Tape & Reel (TR) 10-ERJ-P06J205VCT-ND - Cut Tape (CT) 10-ERJ-P06J205VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J205V |
Description | RES SMD 2 MOHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J205V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.06600 | $1.65 |
| 50 | $0.05500 | $2.75 |
| 100 | $0.04620 | $4.62 |
| 250 | $0.03752 | $9.38 |
| 500 | $0.03258 | $16.29 |
| 1,000 | $0.02868 | $28.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02290 | $114.50 |
| 10,000 | $0.02062 | $206.20 |
| 15,000 | $0.01972 | $295.80 |
| 25,000 | $0.01882 | $470.50 |
| 35,000 | $0.01864 | $652.40 |
| 50,000 | $0.01811 | $905.50 |
| 60,000 | $0.01786 | $1,071.60 |
| 120,000 | $0.01705 | $2,046.00 |
| 125,000 | $0.01701 | $2,126.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

