
ERJ-HP6F2701V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F2701VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F2701VCT-ND - Cut Tape (CT) 10-ERJ-HP6F2701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F2701V |
Description | RES 2.7K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F2701V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20800 | $2.08 |
| 25 | $0.16720 | $4.18 |
| 50 | $0.14360 | $7.18 |
| 100 | $0.12520 | $12.52 |
| 250 | $0.10664 | $26.66 |
| 500 | $0.09594 | $47.97 |
| 1,000 | $0.08746 | $87.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07111 | $355.55 |
| 10,000 | $0.06731 | $673.10 |
| 15,000 | $0.06546 | $981.90 |
| 25,000 | $0.06345 | $1,586.25 |
| 35,000 | $0.06230 | $2,180.50 |
| 50,000 | $0.06121 | $3,060.50 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

