
ERJ-H2RD6801X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD6801XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD6801XCT-ND - Cut Tape (CT) 10-ERJ-H2RD6801XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD6801X |
Description | RES 6.8K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD6801X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20800 | $2.08 |
| 25 | $0.16720 | $4.18 |
| 50 | $0.14380 | $7.19 |
| 100 | $0.12550 | $12.55 |
| 250 | $0.10692 | $26.73 |
| 500 | $0.09622 | $48.11 |
| 1,000 | $0.08772 | $87.72 |
| 5,000 | $0.07414 | $370.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06753 | $675.30 |
| 20,000 | $0.06450 | $1,290.00 |
| 30,000 | $0.06303 | $1,890.90 |
| 50,000 | $0.06142 | $3,071.00 |
| 70,000 | $0.06051 | $4,235.70 |
| 100,000 | $0.05964 | $5,964.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

