

ERJ-8BWFR022V | |
|---|---|
DigiKey Part Number | P.022AUTR-ND - Tape & Reel (TR) P.022AUCT-ND - Cut Tape (CT) P.022AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWFR022V |
Description | RES 0.022 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWFR022V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.71900 | $7.19 |
| 25 | $0.61480 | $15.37 |
| 50 | $0.55460 | $27.73 |
| 100 | $0.50680 | $50.68 |
| 250 | $0.45852 | $114.63 |
| 500 | $0.43054 | $215.27 |
| 1,000 | $0.40828 | $408.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35850 | $1,792.50 |
| 10,000 | $0.34846 | $3,484.60 |
| 15,000 | $0.34356 | $5,153.40 |
| 25,000 | $0.33825 | $8,456.25 |
| 35,000 | $0.33520 | $11,732.00 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

