

ERJ-8BQF1R1V | |
|---|---|
DigiKey Part Number | P17601TR-ND - Tape & Reel (TR) P17601CT-ND - Cut Tape (CT) P17601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF1R1V |
Description | RES SMD 1.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF1R1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.21300 | $2.13 |
| 25 | $0.17200 | $4.30 |
| 50 | $0.14860 | $7.43 |
| 100 | $0.12980 | $12.98 |
| 250 | $0.11112 | $27.78 |
| 500 | $0.10030 | $50.15 |
| 1,000 | $0.09174 | $91.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07960 | $398.00 |
| 10,000 | $0.07175 | $717.50 |
| 15,000 | $0.07143 | $1,071.45 |
| 25,000 | $0.07106 | $1,776.50 |
| 35,000 | $0.07015 | $2,455.25 |
| 50,000 | $0.06898 | $3,449.00 |
| 60,000 | $0.06844 | $4,106.40 |
| 120,000 | $0.06664 | $7,996.80 |
| 125,000 | $0.06654 | $8,317.50 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

