
ERJ-3RBD1212V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD1212VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD1212VCT-ND - Cut Tape (CT) 10-ERJ-3RBD1212VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD1212V |
Description | RES 12.1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.08520 | $2.13 |
| 50 | $0.07120 | $3.56 |
| 100 | $0.06040 | $6.04 |
| 250 | $0.04956 | $12.39 |
| 500 | $0.04342 | $21.71 |
| 1,000 | $0.03851 | $38.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02957 | $147.85 |
| 10,000 | $0.02739 | $273.90 |
| 15,000 | $0.02633 | $394.95 |
| 25,000 | $0.02518 | $629.50 |
| 35,000 | $0.02452 | $858.20 |
| 50,000 | $0.02390 | $1,195.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

