620 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TRQFR62U

DigiKey Part Number
PT.62YTR-ND - Tape & Reel (TR)
PT.62YCT-ND - Cut Tape (CT)
PT.62YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TRQFR62U
Description
RES 0.62 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TRQFR62U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,533
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.15900$11.59
25$0.99320$24.83
50$0.88840$44.42
100$0.79970$79.97
250$0.70244$175.61
500$0.64152$320.76
1,000$0.58979$589.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51864$2,074.56
8,000$0.48629$3,890.32
12,000$0.46968$5,636.16
20,000$0.45089$9,017.80
28,000$0.43969$12,311.32
Manufacturers Standard Package
Unit Price without GST:$1.77000
Unit Price with GST:$1.94700