
ERJ-1TNF4020U | |
|---|---|
DigiKey Part Number | PT402AFTR-ND - Tape & Reel (TR) PT402AFCT-ND - Cut Tape (CT) PT402AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF4020U |
Description | RES SMD 402 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF4020U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.62800 | $6.28 |
| 25 | $0.53400 | $13.35 |
| 50 | $0.48060 | $24.03 |
| 100 | $0.43790 | $43.79 |
| 250 | $0.39484 | $98.71 |
| 500 | $0.36990 | $184.95 |
| 1,000 | $0.32583 | $325.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29013 | $1,160.52 |
| 8,000 | $0.28817 | $2,305.36 |
| 12,000 | $0.28715 | $3,445.80 |
| 20,000 | $0.28599 | $5,719.80 |
| 28,000 | $0.28529 | $7,988.12 |
| 40,000 | $0.28461 | $11,384.40 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

