220 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ224C

DigiKey Part Number
P123279TR-ND - Tape & Reel (TR)
P123279CT-ND - Cut Tape (CT)
P123279DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ224C
Description
RES SMD 220K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ224C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,125
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
25$0.03080$0.77
50$0.02480$1.24
100$0.02040$2.04
250$0.01584$3.96
500$0.01330$6.65
1,000$0.01131$11.31
5,000$0.00818$40.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00484$72.60
30,000$0.00479$143.70
45,000$0.00476$214.20
75,000$0.00472$354.00
105,000$0.00470$493.50
150,000$0.00468$702.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500