
ERJ-1GNF4993C | |
|---|---|
DigiKey Part Number | P123048TR-ND - Tape & Reel (TR) P123048CT-ND - Cut Tape (CT) P123048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF4993C |
Description | RES SMD 499K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF4993C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04360 | $1.09 |
| 50 | $0.03600 | $1.80 |
| 100 | $0.02980 | $2.98 |
| 250 | $0.02376 | $5.94 |
| 500 | $0.02024 | $10.12 |
| 1,000 | $0.01750 | $17.50 |
| 5,000 | $0.01314 | $65.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00957 | $143.55 |
| 30,000 | $0.00947 | $284.10 |
| 45,000 | $0.00942 | $423.90 |
| 75,000 | $0.00936 | $702.00 |
| 105,000 | $0.00933 | $979.65 |
| 150,000 | $0.00918 | $1,377.00 |
| 180,000 | $0.00906 | $1,630.80 |
| 360,000 | $0.00867 | $3,121.20 |
| 375,000 | $0.00865 | $3,243.75 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

