17.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1742C

DigiKey Part Number
P122779TR-ND - Tape & Reel (TR)
P122779CT-ND - Cut Tape (CT)
P122779DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1742C
Description
RES SMD 17.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1742C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,202
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05800$0.58
25$0.04360$1.09
50$0.03600$1.80
100$0.02980$2.98
250$0.02376$5.94
500$0.02024$10.12
1,000$0.01750$17.50
5,000$0.01314$65.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01114$167.10
30,000$0.01061$318.30
45,000$0.01017$457.65
75,000$0.00980$735.00
105,000$0.00943$990.15
150,000$0.00918$1,377.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500