18 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF18R0C

DigiKey Part Number
10-ERJ-1GJF18R0CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF18R0CCT-ND - Cut Tape (CT)
10-ERJ-1GJF18R0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF18R0C
Description
RES SMD 18 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 14,485
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.13700$1.37
25$0.10800$2.70
50$0.09160$4.58
100$0.07860$7.86
250$0.06540$16.35
500$0.05784$28.92
1,000$0.05185$51.85
5,000$0.04230$211.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03672$550.80
30,000$0.03486$1,045.80
45,000$0.03395$1,527.75
75,000$0.03296$2,472.00
105,000$0.03240$3,402.00
150,000$0.03187$4,780.50
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800