150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ151C

DigiKey Part Number
10-ERJ-1GJJ151CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ151CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ151CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ151C
Description
RES SMD 150 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,835
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.09300$0.93
25$0.07280$1.82
50$0.06060$3.03
100$0.05120$5.12
250$0.04188$10.47
500$0.03650$18.25
1,000$0.03225$32.25
5,000$0.02550$127.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02303$345.45
30,000$0.02164$649.20
45,000$0.02096$943.20
75,000$0.02022$1,516.50
105,000$0.01980$2,079.00
150,000$0.01940$2,910.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900