
ERJ-1GJJ151C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ151CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ151CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ151CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ151C |
Description | RES SMD 150 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.07680 | $1.92 |
| 50 | $0.06440 | $3.22 |
| 100 | $0.05430 | $5.43 |
| 250 | $0.04436 | $11.09 |
| 500 | $0.03870 | $19.35 |
| 1,000 | $0.03420 | $34.20 |
| 5,000 | $0.02703 | $135.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02303 | $345.45 |
| 30,000 | $0.02164 | $649.20 |
| 45,000 | $0.02096 | $943.20 |
| 75,000 | $0.02022 | $1,516.50 |
| 105,000 | $0.01980 | $2,079.00 |
| 150,000 | $0.01940 | $2,910.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

