
ERJ-1GEF6193C | |
|---|---|
DigiKey Part Number | P619KABTR-ND - Tape & Reel (TR) P619KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF6193C |
Description | RES SMD 619K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF6193C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.08280 | $2.07 |
| 50 | $0.06980 | $3.49 |
| 100 | $0.05880 | $5.88 |
| 250 | $0.04672 | $11.68 |
| 500 | $0.03922 | $19.61 |
| 1,000 | $0.03299 | $32.99 |
| 5,000 | $0.02236 | $111.80 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

