
ERJ-14YJ391U | |
|---|---|
DigiKey Part Number | P390VTR-ND - Tape & Reel (TR) P390VCT-ND - Cut Tape (CT) P390VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ391U |
Description | RES SMD 390 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ391U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.14760 | $3.69 |
| 50 | $0.12620 | $6.31 |
| 100 | $0.10960 | $10.96 |
| 250 | $0.09276 | $23.19 |
| 500 | $0.08302 | $41.51 |
| 1,000 | $0.07533 | $75.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06068 | $303.40 |
| 10,000 | $0.05723 | $572.30 |
| 15,000 | $0.05555 | $833.25 |
| 25,000 | $0.05373 | $1,343.25 |
| 35,000 | $0.05269 | $1,844.15 |
| 50,000 | $0.05171 | $2,585.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

