
ERA-8APB1782V | |
|---|---|
DigiKey Part Number | P18390TR-ND - Tape & Reel (TR) P18390CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8APB1782V |
Description | RES SMD 17.8K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB1782V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.92600 | $9.26 |
| 25 | $0.85760 | $21.44 |
| 50 | $0.81100 | $40.55 |
| 100 | $0.76750 | $76.75 |
| 250 | $0.71564 | $178.91 |
| 500 | $0.68074 | $340.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46611 | $2,330.55 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

