1.43 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB1431V

DigiKey Part Number
P18373TR-ND - Tape & Reel (TR)
P18373CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-8APB1431V
Description
RES SMD 1.43K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB1431V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.98700$9.87
50$0.75700$37.85
100$0.67110$67.11
500$0.49668$248.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46611$2,330.55
Manufacturers Standard Package
Unit Price without GST:$1.40000
Unit Price with GST:$1.54000