


ERA-6VRW2702V | |
|---|---|
DigiKey Part Number | 10-ERA-6VRW2702VTR-ND - Tape & Reel (TR) 10-ERA-6VRW2702VCT-ND - Cut Tape (CT) 10-ERA-6VRW2702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VRW2702V |
Description | RES 27K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VRW2702V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.56600 | $5.66 |
| 25 | $0.52520 | $13.13 |
| 50 | $0.49620 | $24.81 |
| 100 | $0.46920 | $46.92 |
| 250 | $0.43688 | $109.22 |
| 500 | $0.41504 | $207.52 |
| 1,000 | $0.39535 | $395.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38248 | $1,912.40 |
| 10,000 | $0.36828 | $3,682.80 |
| 15,000 | $0.36079 | $5,411.85 |
| 25,000 | $0.35215 | $8,803.75 |
| 35,000 | $0.34691 | $12,141.85 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

