
ERA-6ARB1911V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARB1911VTR-ND - Tape & Reel (TR) 10-ERA-6ARB1911VCT-ND - Cut Tape (CT) 10-ERA-6ARB1911VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB1911V |
Description | RES SMD 1.91K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.49600 | $4.96 |
| 25 | $0.45960 | $11.49 |
| 50 | $0.43380 | $21.69 |
| 100 | $0.41040 | $41.04 |
| 250 | $0.38200 | $95.50 |
| 500 | $0.36276 | $181.38 |
| 1,000 | $0.34325 | $343.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32163 | $1,608.15 |
| 10,000 | $0.31960 | $3,196.00 |
| 15,000 | $0.31456 | $4,718.40 |
| 25,000 | $0.30691 | $7,672.75 |
| 35,000 | $0.30227 | $10,579.45 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

