

ERA-3VRW8202V | |
---|---|
DigiKey Part Number | 10-ERA-3VRW8202VTR-ND - Tape & Reel (TR) 10-ERA-3VRW8202VCT-ND - Cut Tape (CT) 10-ERA-3VRW8202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VRW8202V |
Description | RES 82K OHM 0.05% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VRW8202V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.55100 | $5.51 |
25 | $0.51080 | $12.77 |
50 | $0.48280 | $24.14 |
100 | $0.45640 | $45.64 |
250 | $0.42496 | $106.24 |
500 | $0.40360 | $201.80 |
1,000 | $0.38432 | $384.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34201 | $1,710.05 |
25,000 | $0.34177 | $8,544.25 |
35,000 | $0.33663 | $11,782.05 |
Unit Price without GST: | $0.66000 |
---|---|
Unit Price with GST: | $0.72600 |