


ERA-3VRW6802V | |
|---|---|
DigiKey Part Number | 10-ERA-3VRW6802VTR-ND - Tape & Reel (TR) 10-ERA-3VRW6802VCT-ND - Cut Tape (CT) 10-ERA-3VRW6802VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VRW6802V |
Description | RES 68K OHM 0.05% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VRW6802V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.59880 | $14.97 |
| 50 | $0.56600 | $28.30 |
| 100 | $0.53520 | $53.52 |
| 250 | $0.49832 | $124.58 |
| 500 | $0.47344 | $236.72 |
| 1,000 | $0.45097 | $450.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40773 | $2,038.65 |
| 10,000 | $0.39259 | $3,925.90 |
| 15,000 | $0.38461 | $5,769.15 |
| 25,000 | $0.37540 | $9,385.00 |
| 35,000 | $0.36982 | $12,943.70 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

