

ERA-2ARC1071X | |
|---|---|
DigiKey Part Number | P18138TR-ND - Tape & Reel (TR) P18138CT-ND - Cut Tape (CT) P18138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC1071X |
Description | RES SMD 1.07K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC1071X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.24400 | $2.44 |
| 25 | $0.22640 | $5.66 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.20220 | $20.22 |
| 250 | $0.18780 | $46.95 |
| 500 | $0.17802 | $89.01 |
| 1,000 | $0.16911 | $169.11 |
| 5,000 | $0.15410 | $770.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15588 | $1,558.80 |
| 20,000 | $0.15010 | $3,002.00 |
| 30,000 | $0.14705 | $4,411.50 |
| 50,000 | $0.14354 | $7,177.00 |
| 70,000 | $0.14141 | $9,898.70 |
| 100,000 | $0.13930 | $13,930.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

