

ERA-2APB6041X | |
|---|---|
DigiKey Part Number | P17880TR-ND - Tape & Reel (TR) P17880CT-ND - Cut Tape (CT) P17880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB6041X |
Description | RES SMD 6.04KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB6041X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.51700 | $5.17 |
| 25 | $0.47920 | $11.98 |
| 50 | $0.45220 | $22.61 |
| 100 | $0.42770 | $42.77 |
| 250 | $0.39816 | $99.54 |
| 500 | $0.37814 | $189.07 |
| 1,000 | $0.36010 | $360.10 |
| 5,000 | $0.34236 | $1,711.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33500 | $3,350.00 |
| 20,000 | $0.32355 | $6,471.00 |
| 30,000 | $0.31752 | $9,525.60 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

